Telemecanique Sensors XCMH Series Cats Whisker Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-097
- Mfr. Part No.:
- XCMH2106L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€50.16
(exc. VAT)
€61.70
(inc. VAT)
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €50.16 |
*price indicative
- RS Stock No.:
- 194-097
- Mfr. Part No.:
- XCMH2106L2
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Cats Whisker | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Length | 16mm | |
| Depth | 182mm | |
| Standards/Approvals | IEC 60204-1 CSA C22.2 No 14 UL 508 IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 0.1N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Cats Whisker | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Length 16mm | ||
Depth 182mm | ||
Standards/Approvals IEC 60204-1 CSA C22.2 No 14 UL 508 IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 0.1N | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.1N Operating Force - XCMH2106L2
Features and Benefits:
• 1NO1NC contact arrangement supports versatile control logic
• Snap-action contacts deliver fast, clean switching transitions
• Rated for 300V DC and 240V AC to handle varied supply types
• IP66, IP67 ingress protection allows high-level moisture resistance
• Mechanical life of 5,000,000 cycles provides extended operational durability
Applications
• Suitable for machine safety interlocks in wet environments
• Ideal for position sensing on packaging equipment
• Can be used for assembly-line sequencing and control
• Used with control panels requiring M20 conduit entries
What temperatures can it operate within?
How is the switch connected to conduit systems?
What materials and mounting flexibility does it offer?
What are the electrical current limits for switching?
Related links
- Telemecanique Sensors XCMH Series Cats Whisker Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Spring Lever Limit Switch IP67 Plastic Housing 750mA
