Omron D3SH Series Lever Limit Switch, SPST-NO, IP40, PBT Housing, 1mA

Subtotal (1 box of 100 units)*

€256.80

(exc. VAT)

€315.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€256.80€2.568

*price indicative

RS Stock No.:
685-246
Mfr. Part No.:
D3SH0002D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Lever

Product Type

Limit Switch

IP Rating

IP40

Contact Configuration

SPST-NO

Housing Material

PBT

Contact Type

SPST

Switching Current

1mA

Terminal Type

Surface Mount

Series

D3SH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Depth

900μm

Standards/Approvals

JEITA

Length

3.4mm

Width

3mm

Hazardous Area Certification

No

Mechanical Life

150Operations

Mounting Orientation

Horizontal

Operating Force

31gms

COO (Country of Origin):
JP
The Omron Surface Mount Detection Switch is designed for precision detection in a Compact form factor. As the smallest detection switch globally, it offers an ultra-low profile and dimensions of just 3.0 x 3.4 x 0.9 mm. This switch is engineered for high reliability and accuracy, making it Ideal for various applications. With features such as horizontal 2-way detection and a long stroke mechanism, installation is straightforward and offers versatility in operation. The switch meets extensive application needs with various lever and contact variations, setting a high standard for performance in Advanced electronic designs.

Ultra Compact design for space-saving applications

High contact reliability due to a unique internal mechanism

Available in both standard and long lever options for flexibility

Horizontal 2-way detection simplifies integration into various devices

Robust mechanical life expectancy of 150,000 operations

Meets high insulation resistance standards of 100 MΩ min

Offers a minimum packing unit of 1,000 pieces, Ideal for production scalability

Conforms to JEITA standards for enhanced product compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy