Omron D3V Series Short Hinge Lever Limit Switch, SPDT, IP40, PBT Housing, 6A
- RS Stock No.:
- 685-247
- Mfr. Part No.:
- D3VM0632G
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 pack of 200 units)*
€230.40
(exc. VAT)
€283.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.40 | €1.152 |
*price indicative
- RS Stock No.:
- 685-247
- Mfr. Part No.:
- D3VM0632G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Short Hinge Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | PBT | |
| Contact Type | SPDT | |
| Terminal Type | Quick Connect Terminal | |
| Switching Current | 6A | |
| Series | D3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Fixed | |
| Mechanical Life | 10Operations | |
| Operating Force | 0.49N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Short Hinge Lever | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material PBT | ||
Contact Type SPDT | ||
Terminal Type Quick Connect Terminal | ||
Switching Current 6A | ||
Series D3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Mounting Orientation Fixed | ||
Mechanical Life 10Operations | ||
Operating Force 0.49N | ||
- COO (Country of Origin):
- ID
The Omron Miniature Basic Switch is a highly reliable solution designed for various applications requiring precise and efficient switching. Built with self-cleaning contacts, this switch supports multiple operating forces and offers various models tailored to different load ratings, ensuring optimal performance whether you need a light touch or robust engagement. With Compact dimensions and versatile mounting options, it integrates seamlessly into diverse devices, making it an Ideal component for both new installations and replacements.
Utilises high-quality silver alloy contacts for enhanced durability and performance
Features multiple actuator options, including pin plunger and various lever designs, for tailored functionality
Self-cleaning contacts extend operational lifespan and maintain reliability in various environments
Compact design allows for installation in tight spaces without compromising performance
Operating temperature range of -25 to +85°C ensures reliability in diverse conditions
Solder and quick-connect Terminal options provide flexibility in wiring configurations
Related links
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Omron D2F Series Lever Limit Switch IP40 5A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Aratas Short Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Short Hinge Lever Micro Switch 16A SPDT, IP40
