Omron D3V Series Hinge Lever Limit Switch, SPDT, IP40, PBT Housing, 21A
- RS Stock No.:
- 686-295
- Mfr. Part No.:
- D3VM0590H
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 pack of 80 units)*
€234.19
(exc. VAT)
€288.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.19 | €2.927 |
*price indicative
- RS Stock No.:
- 686-295
- Mfr. Part No.:
- D3VM0590H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Hinge Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | PBT | |
| Contact Type | SPDT | |
| Terminal Type | Quick Connect Terminal | |
| Switching Current | 21A | |
| Series | D3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Fixed | |
| Mechanical Life | 10Operations | |
| Operating Force | 0.49N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Hinge Lever | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material PBT | ||
Contact Type SPDT | ||
Terminal Type Quick Connect Terminal | ||
Switching Current 21A | ||
Series D3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Mounting Orientation Fixed | ||
Mechanical Life 10Operations | ||
Operating Force 0.49N | ||
- COO (Country of Origin):
- ID
The Omron miniature Basic switch is a reliable switch featuring an external lever. It is available in models with current ratings of 21 A, 16 A, 11 A, 6 A, and 0.1 A, all equipped with self-cleaning contacts for enhanced durability and performance.
Available with internally or externally fitted levers, and 2 fixing positions for external levers
Related links
- Omron D3V Series Short Hinge Lever Limit Switch IP40 6A
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Omron D2F Series Lever Limit Switch IP40 5A
- Omron V Series Series Short Hinge Lever Limit Switch IP40 250V, 16A
- Aratas SS Series Hinge Lever Limit Switch IP40 125V
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
