Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch, 2 NO/2 NC, IP66, IP67, IP68, Zamak Housing, 400V
- RS Stock No.:
- 133-0060
- Mfr. Part No.:
- XCSM4102L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€133.44
(exc. VAT)
€164.13
(inc. VAT)
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €133.44 |
*price indicative
- RS Stock No.:
- 133-0060
- Mfr. Part No.:
- XCSM4102L2
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Zamak | |
| Contact Type | Snap Action | |
| Terminal Type | Pre-Cabled | |
| Switching Current | 6A | |
| Series | XCSM | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Length | 70mm | |
| Depth | 16mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 35N | |
| Conduit Entry | M20 | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Safety Limit Switch | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Zamak | ||
Contact Type Snap Action | ||
Terminal Type Pre-Cabled | ||
Switching Current 6A | ||
Series XCSM | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Length 70mm | ||
Depth 16mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 35N | ||
Conduit Entry M20 | ||
Mounting Orientation Horizontal | ||
RoHS Status: Exempt
Telemecanique Sensors XCSM Series Safety Limit Switch, IP66/IP67/IP68, 35N Operating Force - XCSM4102L2
Features and Benefits:
• Snap-action contacts deliver fast switching with clear state change
• 2NO/2NC contact arrangement supports both signalling and control circuits
• Rated switching up to 6A for 400V AC and 300V DC handling
• Sealed enclosure offers protection against water ingress for harsh conditions
• Construction endures 10,000,000 cycles for prolonged service life
Applications
• Ideal for guarding interlocks on automated packaging machines
• Used with robotic pick-and-place systems for position feedback
• Can be used for lift door-edge sensing and safety circuits
• Suitable for valve position monitoring in process installations
How is the unit connected within a control panel?
What environmental temperatures can the switch withstand during operation?
What conduit size is provided for cable entry and mechanical routing?
What materials contribute to the enclosures mechanical resilience?
Note
Approvals
Standards
Related links
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 400V
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP68 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP66 IP68 400V ac, 6A
