Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 500V

Subtotal (1 unit)*

€159.12

(exc. VAT)

€195.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€159.12

*price indicative

RS Stock No.:
814-7930
Mfr. Part No.:
XCKJ10559D
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rod

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching AC Voltage

500V

Maximum Operating Temperature

70°C

Width

40mm

Length

77mm

Depth

44mm

Standards/Approvals

UL, RoHS, IEC, EN, CSA, CE, CCC

Hazardous Area Certification

No

Conduit Entry

M12

Mechanical Life

30000000Cycles

Mounting Orientation

Side

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Limit Switches


Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy