Omron Roller Lever Limit Switch, 1NC/1NO, IP67, SPST, Metal Housing, 400V ac Max, 10A Max
- RS Stock No.:
- 214-7521
- Distrelec Article No.:
- 301-36-743
- Mfr. Part No.:
- D4B-4511N
- Manufacturer:
- Omron
Price Each**
€59.91
(exc. VAT)
€73.69
(inc. VAT)
Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.91 |
**price indicative
- RS Stock No.:
- 214-7521
- Distrelec Article No.:
- 301-36-743
- Mfr. Part No.:
- D4B-4511N
- Manufacturer:
- Omron
Related links
- Omron Roller Lever Limit Switch IP67 400V ac Max, 10A Max
- Omron Plunger Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Adjustable Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Adjustable Roller Lever Limit Switch IP67 400V ac Max, 10A Max
- Omron Roller Lever Limit Switch IP67 600V ac Max, 10A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 10A Max
- Omron Roller Lever Limit Switch IP67 Metal Housing 10A Max