Omron D4B Series Roller Plunger Safety Limit Switch, 1 NO/1 NC, IP67, Aluminium Housing, 400V
- RS Stock No.:
- 214-7524
- Distrelec Article No.:
- 301-36-750
- Mfr. Part No.:
- D4B-4A71N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€81.02
(exc. VAT)
€99.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.02 |
*price indicative
- RS Stock No.:
- 214-7524
- Distrelec Article No.:
- 301-36-750
- Mfr. Part No.:
- D4B-4A71N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Safety Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4B | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Width | 50mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 18.63N | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Safety Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4B | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Width 50mm | ||
Standards/Approvals CSA, UL | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Operating Force 18.63N | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Multi Directional | ||
Omron D4B Series Safety Limit Switch, 2NC Normal State Configuration, 10A Maximum Current - D4B-4A71N
This safety limit switch is designed for reliable operation in various industrial applications. Known for its robust construction, it features an aluminium housing, ensuring durability in challenging environments. The roller plunger actuator type provides efficient actuation, and with a normal state configuration of 2NC, it is suited for reliable switching in automation processes.
Features & Benefits
• Designed for maximum current of 10A for high-performance applications
• IP67 rating ensures protection against dust and water ingress
• Capable of withstanding a maximum AC voltage of 400V
• Slow action mechanism reduces risks during operation
• Mechanical life rated at 10,000,000 operations for longevity
• Operating temperature range of -40°C to +80°C accommodates various environments
Applications
• Suitable for use in machinery to ensure safe operation
• Integrated into automated systems requiring reliable actuation
• Used in environments requiring high ingress protection
• Ideal for demanding high mechanical endurance
What type of connections does this switch support?
It features a terminal block connection, allowing for straightforward wiring in various setups. This ensures secure and stable connections essential for reliable operation.
How does the actuator type affect functionality?
The roller plunger actuator type allows for smooth and consistent actuation, making it ideal for applications where precise control is necessary. This enhances operational safety and reliability.
What are the implications of the high mechanical life?
A mechanical life of 10,000,000 operations indicates exceptional durability, reducing the need for frequent replacements and maintenance, thus lowering long-term operational costs.
In what conditions can the high-temperature limit switch operate?
This switch operates efficiently in temperatures ranging from -40°C to +80°C, making it suitable for both low and high-temperature applications in various industries.
What standards does the switch meet for regulatory compliance?
This product meets CSA and UL standards, ensuring it adheres to essential safety and performance requirements for use in industrial applications.
Related links
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B-N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B Series Plunger Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Safety Limit Switch Metal Housing
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
