Omron D4B Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V

Subtotal (1 unit)*

€99.68

(exc. VAT)

€122.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.68

*price indicative

RS Stock No.:
214-7515
Distrelec Article No.:
301-36-736
Mfr. Part No.:
D4B-2116N
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Adjustable Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4B

Switching AC Voltage

400V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

50mm

Standards/Approvals

CCC, CE, CSA, UL

Length

72mm

Depth

30mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Mechanical Life

10000000Cycles

Operating Force

9.41N

Conduit Entry

G 1/2

Omron Limit Switch, Adjustable Roller Lever Actuator, IP67 - D4B-2116N


This limit switch enhances safety and reliability in automation applications. Its robust metal housing provides durability, while the adjustable roller lever allows for flexible positioning and effective operation. The device operates with both normally closed (NC) and normally open (NO) contacts, offering versatility for various industrial applications.

Features & Benefits


• IP67 rated for dust and water ingress resistance

• Direct opening mechanism improves safety during faults

• Adjustable operating position allows for custom installation

• Snap action contact ensures quick response times

• Complies with certified standards for reliable operation

Applications


• Suitable for machinery requiring precise limit detection

• Ideal for safety interlocks in automated systems

• Utilised in production lines with moving components

• Commonly found in electrical enclosures for overload protection

How should wiring be connected to ensure proper function?


Use insulated tubes and crimp terminals to securely connect the wiring without exposing bare leads.

Is it suitable for environments with high humidity?


Yes, the IP67 rating confirms its capability to handle high humidity and temporary submersion.

Can adjustments be made to the lever position after installation?


Yes, the lever position can be adjusted easily without specialised tools.

What is the maximum voltage rating it can handle?


This device can operate at a maximum voltage of 400V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy