Omron D4B Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Aluminium Housing, 400V
- RS Stock No.:
- 214-7519
- Distrelec Article No.:
- 301-36-740
- Mfr. Part No.:
- D4B-4115N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€74.66
(exc. VAT)
€91.83
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.66 |
*price indicative
- RS Stock No.:
- 214-7519
- Distrelec Article No.:
- 301-36-740
- Mfr. Part No.:
- D4B-4115N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4B | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Standards/Approvals | CSA, UL | |
| Width | 50mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 9.41N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4B | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Standards/Approvals CSA, UL | ||
Width 50mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Operating Force 9.41N | ||
Conduit Entry M20 | ||
Omron D4B Series Limit Switch, 10A Maximum Current, IP67 - D4B-4115N
This limit switch is designed for precise movement detection and control across various automation applications. Its durable construction and robust specifications are integral for ensuring safety and efficiency in machinery operations. With a high level of environmental protection and a versatile actuator type, this switch is appropriate for a wide range of industrial settings.
Features & Benefits
• Robust aluminium housing improves durability in harsh conditions
• Capable of handling up to 10A for strong performance
• Operates efficiently in temperatures from -40°C to +80°C
Applications
• Used with conveyor systems for position detection
• Utilised in robotic arms to enhance control precision
• Employed in safety systems for machinery status monitoring
• Suitable for automated doors that require dependable action
What type of connections does this switch support?
It uses a terminal block connexion, allowing for straightforward installation and wiring flexibility.
How does the high environmental rating affect its performance?
The IP67 rating ensures the switch remains functional in dusty or wet conditions, protecting it from potential damage.
What ambient temperatures can this switch operate in?
It functions effectively in temperatures ranging from -40°C to +80°C, ensuring reliability in extreme conditions.
Is this switch compliant with industry standards?
Yes, it meets CSA and UL standards, confirming its quality and safety for industrial use.
Related links
- Omron D4B Series Roller Plunger Safety Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B-N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67, Metal Housing
- Omron D4B Series Roller Lever Safety Limit Switch Metal Housing
