Omron D4n Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5035
- Mfr. Part No.:
- D4N-4232
- Manufacturer:
- Omron
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 215-5035
- Mfr. Part No.:
- D4N-4232
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Length | 72mm | |
| Depth | 30mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Operating Force | 6.4N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Length 72mm | ||
Depth 30mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Operating Force 6.4N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-4232
This limit switch is a Compact electromechanical device for position detection and circuit switching in industrial automation. It employs a roller plunger actuator and a plastic enclosure engineered for dust and water resistance, allowing use in controlled indoor machinery environments. Terminals accept screw connections and the unit is configured for single-conduit M20 cable entry, suited to panel and field installations where a Compact, multi-orientable actuator is required.
Features & Benefits
• IP67-rated enclosure for protected indoor water immersion
• 1NO/1NC snap-action contacts for quick switching response
• Rated for 10A at 240VAC and 250VDC to handle standard loads
• Mechanical life of 15,000,000 operations for extended service
• Operating force 6.4N reduces actuator drive torque requirements
• Multi-directional head mounting for flexible installation positions
• 1NO/1NC snap-action contacts for quick switching response
• Rated for 10A at 240VAC and 250VDC to handle standard loads
• Mechanical life of 15,000,000 operations for extended service
• Operating force 6.4N reduces actuator drive torque requirements
• Multi-directional head mounting for flexible installation positions
Applications
• Suitable for machine-tool end-of-travel detection
• Ideal for conveyor indexing and product counting systems
• used with lift and hoist limit sensing mechanisms
• Can be used for safety interlocks in industrial enclosures
• Suitable for automated packaging machine position feedback
• Ideal for conveyor indexing and product counting systems
• used with lift and hoist limit sensing mechanisms
• Can be used for safety interlocks in industrial enclosures
• Suitable for automated packaging machine position feedback
What Terminal type is provided for wiring connections?
The unit uses screw Terminals designed for secure conductor attachment with recommended torque for Terminal screws specified to prevent loosening.
How does the actuator type influence installation?
The roller plunger actuator gives a positive mechanical input Interface and tolerates linear contact from moving parts while offering predictable operating angles and travel characteristics.
What environmental limits affect operation?
The device is intended for indoor use and its rated ambient operating range spans from −30°C to +70°C without icing
it is not advised for locations with hazardous gases or continuous oil immersion.
Can it be mounted in different orientations?
Yes, the head and actuator design allow multiple mounting orientations to match system geometry and actuator approach directions.
Related links
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
