Omron D4n Series Roller Lever Safety Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V
- RS Stock No.:
- 215-5036
- Mfr. Part No.:
- D4N-4262
- Manufacturer:
- Omron
Subtotal (1 unit)*
€32.23
(exc. VAT)
€39.64
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.23 |
*price indicative
- RS Stock No.:
- 215-5036
- Mfr. Part No.:
- D4N-4262
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4n | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, CCC, CE, CSA, UL | |
| Width | 50mm | |
| Depth | 30mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Operating Force | 5N | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4n | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, CCC, CE, CSA, UL | ||
Width 50mm | ||
Depth 30mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Operating Force 5N | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Operations | ||
Omron D4N Series Safety Limit Switch, 10A Maximum Current, IP67 Rating - D4N-4262
This safety limit switch is engineered for reliable automation and control applications. The compact roller lever design ensures effective detection in machinery environments. With an IP67 rating, it provides exceptional protection against dust and water ingress, making it suitable for various industrial applications. This product operates seamlessly in temperatures ranging from -30°C to +70°C.
Features & Benefits
• Engages with roller lever for sensitive operation
• DPST configuration allows dual circuit safety
• Snap action feature provides quick response time
• Metal housing ensures durability in harsh conditions
• Designed for a maximum current of 10A
• Long mechanical life of 15 million operations
Applications
• Utilised in assembly lines for machine safety
• Employed in robotics for operational control
• Integrated within conveyor systems for position sensing
• Applicable in automated doors and safety guards
• Used in factory machinery where hazard control is critical
How does the roller lever enhance operational efficiency?
The roller lever facilitates precise triggering, ensuring that even minimal movements activate the switch, enhancing operational efficiency in automated systems.
What environmental conditions can this switch withstand?
The switch is designed to operate flawlessly in extreme temperature ranges from -30°C to +70°C, maintaining functionality in high-stress environments.
What is the significance of the IP67 rating?
The IP67 rating indicates that the switch is resistant to dust ingress and can withstand temporary immersion in water, ensuring reliable performance in damp or polluted environments.
What current specifications are available for this limit switch?
It is rated for a maximum current of 10A, making it suitable for various applications while ensuring safety and compliance with electrical standards.
How does the mechanical life impact maintenance needs?
With a mechanical life of 15 million operations, this switch significantly reduces maintenance frequency, providing a cost-effective solution for long-term use without frequent replacements.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V
