Omron D4n Series Roller Plunger Limit Switch, 2 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5042
- Mfr. Part No.:
- D4N-4B32
- Manufacturer:
- Omron
Subtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.59 |
*price indicative
- RS Stock No.:
- 215-5042
- Mfr. Part No.:
- D4N-4B32
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Depth | 30mm | |
| Standards/Approvals | CSA, RoHS, CE, CCC, UL | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 6.4N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Depth 30mm | ||
Standards/Approvals CSA, RoHS, CE, CCC, UL | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Operating Force 6.4N | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-4B32
This limit switch is a Compact industrial control device designed to detect mechanical movement and convert it into electrical signals for automation and safety circuits. It is built for industrial environments where a waterproof M20 conduit limit switch and multi‑directional mounting are required, delivering repeatable actuation with a roller plunger actuator and slow‑action contact behaviour suitable for both standard and microloads.
Features & Benefits
• 2NC slow‑action contacts rated for 10A switching current
• Wide temperature range from -30°C to +70°C for harsh sites
• Mechanical life of 15 million cycles for extended service intervals
• Screw terminals simplifying secure field wiring and maintenance
• Plastic housing reduces weight while meeting international approvals
• Wide temperature range from -30°C to +70°C for harsh sites
• Mechanical life of 15 million cycles for extended service intervals
• Screw terminals simplifying secure field wiring and maintenance
• Plastic housing reduces weight while meeting international approvals
**Applications**
• Suitable for conveyor end‑of‑travel detection in automated lines
• Ideal for industrial door position monitoring in damp environments
• Used with lift and hoist safety interlocks conforming to EN standards
• Can be used for machine tool limit sensing where compactness is required
• Suitable for panels requiring 240V AC or 250V DC switching contacts
• Ideal for industrial door position monitoring in damp environments
• Used with lift and hoist safety interlocks conforming to EN standards
• Can be used for machine tool limit sensing where compactness is required
• Suitable for panels requiring 240V AC or 250V DC switching contacts
What electrical voltages can its contacts switch?
The contacts are rated to switch up to 240V AC and up to 250V DC with a maximum current of 10A for appropriate AC loads.
How is the device protected from ingress during field wiring?
The enclosure meets IP67 when conduit and conduit caps are correctly fitted and tightened to specified torques
use the M20 conduit opening for waterproof installations.
What mounting orientations are supported for installation flexibility?
The head can be rotated to multiple directions and the unit supports multi‑directional mounting to suit varied actuator approaches.
Related links
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
