Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5032
- Distrelec Article No.:
- 301-36-774
- Mfr. Part No.:
- D4N-1172
- Manufacturer:
- Omron
Subtotal (1 unit)*
€41.12
(exc. VAT)
€50.58
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.12 |
*price indicative
- RS Stock No.:
- 215-5032
- Distrelec Article No.:
- 301-36-774
- Mfr. Part No.:
- D4N-1172
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Length | 72mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 6.4N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Length 72mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 6.4N | ||
Mounting Orientation Multi Directional | ||
Omron D4n Series Limit Switch, 10A Switching Current, IP67 - D4N-1172
This limit switch is a Compact industrial actuator designed for position sensing and circuit switching in automated equipment. Housed in a plastic enclosure with multi-directional head orientation, it is suited to control and safety tasks where a robust, small-footprint device is required. The unit provides snap-action switching and screw-terminal connections for straightforward wiring in machine and control-panel installations.
Features & Benefits
• IP67 enclosure for use in wet or dusty conditions
• Snap-action contacts supporting 10A at 240V AC
• Mechanical life rated 15,000,000 cycles for prolonged service
• Operating force 6.4N enabling consistent actuation response
• Screw terminals for secure field wiring and M4 mounting
• Compact body with 72mm x 50mm footprint for tight spaces
• Snap-action contacts supporting 10A at 240V AC
• Mechanical life rated 15,000,000 cycles for prolonged service
• Operating force 6.4N enabling consistent actuation response
• Screw terminals for secure field wiring and M4 mounting
• Compact body with 72mm x 50mm footprint for tight spaces
Applications
• Suitable for conveyor end-of-travel detection in production lines
• Ideal for lift door and gate position monitoring
• Used with motor control panels for limit-based interlocks
• Can be used for packaging machinery stroke sensing
• Suitable for assembly jigs requiring frequent operation counts
• Ideal for lift door and gate position monitoring
• Used with motor control panels for limit-based interlocks
• Can be used for packaging machinery stroke sensing
• Suitable for assembly jigs requiring frequent operation counts
What contact arrangement does it provide and how does that affect wiring?
It uses one normally open and one normally closed snap-action contact, allowing both make and break signals from a single actuator and enabling simple wiring for safety and control circuits.
How does the enclosure specification influence mounting choices?
The IP67 rating permits temporary submersion and protects against dust, so it can be mounted where splash or particulate exposure occurs provided the head is protected from direct contaminant ingress.
What electrical limits should be observed for reliable switching?
The rated switching capability is 10A at 240V AC and 250V DC ratings apply
short-circuit protection with an appropriate fuse is required to protect contacts.
How does the switch perform under heavy cycling conditions?
Mechanical endurance is specified at 15,000,000 operations and electrical durability is defined for resistive loads, making it suitable for applications with high actuation counts.
Are there installation constraints relating to actuator torque or mounting orientation?
The device supports multi-directional mounting and requires correct lever alignment
the specified operating force and recommended mounting fasteners should be observed to avoid actuator binding.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
