Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, IP66, IP67, Plastic Housing

Subtotal (1 unit)*

€68.16

(exc. VAT)

€83.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.16

*price indicative

RS Stock No.:
221-2879
Mfr. Part No.:
XCKP2139P16
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

1 NO/1 NC

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching DC Voltage

120V dc

Maximum Operating Temperature

70°C

Length

30mm

Standards/Approvals

IEC 60947-5-1 IEC 60204-1 EN 60947-5-1 UL 508 EN 60204-1 CSA C22.2 No 14

Width

31mm

Depth

65mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Multi Directional

COO (Country of Origin):
ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy