Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing
- RS Stock No.:
- 221-2891
- Mfr. Part No.:
- XCKT2118G11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€88.01
(exc. VAT)
€108.25
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.01 |
*price indicative
- RS Stock No.:
- 221-2891
- Mfr. Part No.:
- XCKT2118G11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 58mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1 | |
| Depth | 51mm | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 2 Cable Gland x PG11 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 58mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1 | ||
Depth 51mm | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 2 Cable Gland x PG11 | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.
high repeat accuracy
high resistance to the different ambient conditions encountered in industry
high rated operational voltage
product certifications= UL, CSA, CCC
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Body IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67, Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
