Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing
- RS Stock No.:
- 221-2923
- Mfr. Part No.:
- XCPR2510P20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €62.52 |
*price indicative
- RS Stock No.:
- 221-2923
- Mfr. Part No.:
- XCPR2510P20
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Length | 30mm | |
| Depth | 65mm | |
| Standards/Approvals | IEC 60204-1, EN 60204-1, EN 60947-5-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 45N | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Length 30mm | ||
Depth 65mm | ||
Standards/Approvals IEC 60204-1, EN 60204-1, EN 60947-5-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Operating Force 45N | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 3A
