Allen Bradley Dome Safety Limit Switch, 1 NO/2 NC, IP66, Polybutylene Terephthalate Housing, 600V, 25mA

Subtotal (1 unit)*

€36.66

(exc. VAT)

€45.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.66

*price indicative

RS Stock No.:
255-1533
Mfr. Part No.:
440P-CDPB12B
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Actuator Type

Dome

Product Type

Safety Limit Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66

Housing Material

Polybutylene Terephthalate

Contact Type

Break Before Make

Switching Current

25mA

Minimum Operating Temperature

-25°C

Switching AC Voltage

600V

Switching DC Voltage

5V dc

Standards/Approvals

ANSI B11.19

Width

31mm

Depth

31mm

Length

79mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Conduit Entry

M20

RoHS Status: Exempt

COO (Country of Origin):
TW
The Rockwell Automation Safety limit switches are used in safety functions to make or break a electrical connection. The switch is red in color and it has a break before make type contact. It has a operating temperature ranging from -25°C to 65°C.

Maximum actuation frequency is 6000 ops/hr

Maximum actuation speed is 250 mm/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy