Telemecanique Sensors OsiSense XC Series Rod Limit Switch, SPDT, IP54, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 609-6647
- Mfr. Part No.:
- XCRA11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€394.92
(exc. VAT)
€485.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.92 |
*price indicative
- RS Stock No.:
- 609-6647
- Mfr. Part No.:
- XCRA11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| Contact Configuration | SPDT | |
| IP Rating | IP54 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Standards/Approvals | RoHS | |
| Length | 95mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
Contact Configuration SPDT | ||
IP Rating IP54 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Standards/Approvals RoHS | ||
Length 95mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- FR
Osiswitch® Classic Limit Switches
Osiswitch® Classic limit switches for hoisting, mechanical handling and conveyer belt monitoring applications.
Type XCR for hoisting, mechanical handling
Type XCR T for conveyor belt monitoring
1 cable entry (DIN 13.5)
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
