Analog Devices ADM233LJNZ Line Transceiver, 20-Pin PDIP
- RS Stock No.:
- 230-696
- Mfr. Part No.:
- ADM233LJNZ
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 230-696
- Mfr. Part No.:
- ADM233LJNZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | ADM233L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series ADM233L | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments SN75C185N Line Transceiver, 20-Pin PDIP
- Texas Instruments SN75161BN Line Transceiver, 20-Pin PDIP
- Analog Devices ADM202EANZ Line Transceiver, 16-Pin PDIP
- Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
- Analog Devices ADM208EANZ Line Transceiver 24-Pin PDIP
- Analog Devices ADM3222ANZ 2-Channel Line Transceiver, 18-Pin PDIP
- Analog Devices LTC1480CN8#PBF Line Transceiver 8-Pin PDIP
- Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP
