Analog Devices ADM3222ANZ 2-Channel Line Transceiver, 18-Pin PDIP
- RS Stock No.:
- 538-4628
- Mfr. Part No.:
- ADM3222ANZ
- Manufacturer:
- Analog Devices
Subtotal (1 unit)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
Temporarily out of stock
- 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.59 |
*price indicative
- RS Stock No.:
- 538-4628
- Mfr. Part No.:
- ADM3222ANZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1.2μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Series | ADM3222 | |
| Height | 5.33mm | |
| Length | 23.37mm | |
| Supply Current | 12mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1.2μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Series ADM3222 | ||
Height 5.33mm | ||
Length 23.37mm | ||
Supply Current 12mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Related links
- Maxim Integrated Line Transceiver Inverting, 18-Pin SOIC
- Texas Instruments SN751178N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments MAX232IN 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments MAX232N 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN751177N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Analog Devices ADM202EANZ Line Transceiver, 16-Pin PDIP
