Analog Devices ADM202EANZ Line Transceiver, 16-Pin PDIP
- RS Stock No.:
- 523-7459
- Mfr. Part No.:
- ADM202EANZ
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 523-7459
- Mfr. Part No.:
- ADM202EANZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 2 | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 20.07 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Through Hole | ||
Number of Transmitters 2 | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Related links
- Analog Devices LT1039CN16#PBF Line Transceiver, 16-Pin PDIP
- Analog Devices ADM232AARNZ Line Transceiver, 16-Pin SOIC
- Analog Devices LTC2855CGN#PBF Line Transceiver, 16-Pin SSOP
- Analog Devices ADM233LJNZ Line Transceiver, 20-Pin PDIP
- Texas Instruments SN75C1167N Line Transceiver, 16-Pin PDIP
- Analog Devices ADM208EANZ Line Transceiver 24-Pin PDIP
- Analog Devices ADM3222ANZ 2-Channel Line Transceiver, 18-Pin PDIP
- Analog Devices LTC1480CN8#PBF Line Transceiver 8-Pin PDIP
