Renesas Electronics ISL3155EIBZ-T7A Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
100-0177
Mfr. Part No.:
ISL3155EIBZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

28mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

45ns

Maximum Low Level Output Current

28mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

IEC61000, RoHS, RS-422, RS-485

Width

6.2mm

Series

ISL315xE

Height

1.75mm

Supply Current

600μA

Automotive Standard

No

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy