Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 264-3577
- Mfr. Part No.:
- ISL3155EIBZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 980 units)*
€949.62
(exc. VAT)
€1,168.16
(inc. VAT)
In Stock
- 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 980 - 1960 | €0.969 | €949.62 |
| 2940 + | €0.944 | €925.12 |
*price indicative
- RS Stock No.:
- 264-3577
- Mfr. Part No.:
- ISL3155EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 10 | |
| Input Type | RS422/RS485 | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 70μA | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3155E | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 550μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 10 | ||
Input Type RS422/RS485 | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 70μA | ||
Maximum Operating Temperature 85°C | ||
Series ISL3155E | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Width 4mm | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 550μA | ||
Automotive Standard No | ||
The Renesas Electronics family of 5V powered RS-485/RS-422 transceivers features high output drive and high ESD protection. The receiver inputs feature a full fail-safe design that turns the receiver outputs high when the bus inputs are open or shorted. The high output drive combined with the low bus input currents allows for connecting up to 512 transceivers on the same bus.
Ultra-low shutdown current 70nA
Full fail-safe outputs for open or shorted inputs
Supported data rates: 115kbps, 1Mbps, 20Mbps
Related links
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3155EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3158EIUZ 8-Channel Line Transceiver 8-Pin 8LD MSOP
- Renesas Electronics ISL3153EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
