Texas Instruments Line Transmitter, 3 State, TTL, 16-Pin SOIC
- RS Stock No.:
- 121-8673
- Mfr. Part No.:
- MC3487D
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€34.24
(exc. VAT)
€42.12
(inc. VAT)
Temporarily out of stock
- 760 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €0.856 | €34.24 |
*price indicative
- RS Stock No.:
- 121-8673
- Mfr. Part No.:
- MC3487D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | TTL | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Input Type | TTL | |
| Output Type | 3 State, TTL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -20mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 48mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Height | 1.75mm | |
| Series | MC3487 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Supply Current | 85mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family TTL | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Input Type TTL | ||
Output Type 3 State, TTL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum High Level Output Current -20mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 48mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Height 1.75mm | ||
Series MC3487 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Supply Current 85mA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments MC3487D Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
