Texas Instruments MC3487D Line Transmitter, 3 State, TTL, 16-Pin SOIC

Subtotal (1 pack of 5 units)*

€4.46

(exc. VAT)

€5.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 45 left, ready to ship from another location
  • Final 770 unit(s) shipping from 05 November 2026
Units
Per unit
Per Pack*
5 +€0.892€4.46

*price indicative

Packaging Options:
RS Stock No.:
517-2920
Mfr. Part No.:
MC3487D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

TTL

Product Type

Line Transmitter

Logic Function

Line Driver

IC Type

Line Driver

Input Type

TTL

Output Type

3 State, TTL

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-20mA

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

48mA

Maximum Operating Temperature

70°C

Series

MC3487

Width

6.2mm

Standards/Approvals

No

Length

10mm

Height

1.75mm

Automotive Standard

No

Supply Current

85mA

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy