Texas Instruments Line Transmitter, 3 State, 28-Pin TSSOP
- RS Stock No.:
- 121-9208
- Mfr. Part No.:
- DIT4096IPW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9208
- Mfr. Part No.:
- DIT4096IPW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Function | Line Transmitter | |
| IC Type | Line Transmitter | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.8mm | |
| Series | DIT4096 | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Supply Current | 25μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Function Line Transmitter | ||
IC Type Line Transmitter | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 28 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.8mm | ||
Series DIT4096 | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Supply Current 25μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Digital Audio Interface, SPDIF Transceivers, Texas Instruments
Audio, Texas Instruments
Related links
- Texas Instruments DIT4096IPW Line Transmitter 28-Pin TSSOP
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments AM26C31IPW Line Transmitter 16-Pin TSSOP
- Texas Instruments Line Transceiver 28-Pin TSSOP
- Texas Instruments 28-Pin TSSOP
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
