Texas Instruments SN65HVD35D Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 121-9086
- Mfr. Part No.:
- SN65HVD35D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9086
- Mfr. Part No.:
- SN65HVD35D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments SN75ALS180D Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3083ESD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX491ECSD+ Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83076EIBZA Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
