Maxim Integrated MAX491ECSD+ Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 190-0858
- Mfr. Part No.:
- MAX491ECSD+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0858
- Mfr. Part No.:
- MAX491ECSD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX3083ESD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- Texas Instruments SN75ALS180D Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Texas Instruments SN65HVD35D Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83076EIBZA Line Transceiver, 14-Pin SOIC
