Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 264-3587
- Mfr. Part No.:
- ISL3170EIBZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3587
- Mfr. Part No.:
- ISL3170EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Number of Channels | 14 | |
| Input Type | RS422/RS485 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 800μA | |
| Maximum Supply Voltage | 7V | |
| Maximum Low Level Output Current | 80μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Width | 4mm | |
| Series | ISL3170E | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Number of Channels 14 | ||
Input Type RS422/RS485 | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 14 | ||
Maximum High Level Output Current 800μA | ||
Maximum Supply Voltage 7V | ||
Maximum Low Level Output Current 80μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Width 4mm | ||
Series ISL3170E | ||
Supply Current 800μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents. This allows up to 256 transceivers on the network without violating the RS-485 specifications 32 unit load maximum, and without using repeaters.
Half and full duplex pinouts
Full fail-safe receivers
Single 3.3V supply
Related links
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83070EIBZA 14-Channel Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83076EIBZA Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX3083ESD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX491ECSD+ Line Transceiver, 14-Pin SOIC
- Texas Instruments SN75ALS180D Line Transceiver, 14-Pin SOIC
- Texas Instruments SN65HVD35D Line Transceiver, 14-Pin SOIC
