Maxim Integrated MAX3083ESD+ Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 191-4706
- Mfr. Part No.:
- MAX3083ESD+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4706
- Mfr. Part No.:
- MAX3083ESD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Number of Transmitters | 1 (RS-485/RS-422) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Number of Transmitters 1 (RS-485/RS-422) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
- COO (Country of Origin):
- TH
For Fault-Tolerant Applications:
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver
For Low-Voltage Applications:
MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package
For Multiple Transceiver Applications:
MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, RS-485/RS-422 Transmitters
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver
For Low-Voltage Applications:
MAX3362: +3.3V, High-Speed Transceiver in a SOT23 Package
For Multiple Transceiver Applications:
MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad Transmitters
MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, RS-485/RS-422 Transmitters
Applications/Uses
Industrial-Control Local Area Networks
Level Translators
RS-422/RS-485 Communications
Transceivers for EMI-Sensitive Applications
Related links
- Maxim Integrated MAX491ECSD+ Line Transceiver, 14-Pin SOIC
- Maxim Integrated MAX251CPD+ Line Transceiver, 14-Pin PDIP
- Maxim Integrated MAX3070EASD+ Line Transceiver Inverting, 14-Pin SOIC
- Renesas Electronics ISL3170EIBZ 14-Channel Line Transceiver, 14-Pin SOIC
- Texas Instruments SN75ALS180D Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Texas Instruments SN65HVD35D Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83076EIBZA Line Transceiver, 14-Pin SOIC
