Texas Instruments DIT4096IPW Line Transmitter, 3 State, 28-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
662-4463
Mfr. Part No.:
DIT4096IPW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transmitter

Logic Function

Line Transmitter

IC Type

Line Transmitter

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

TSSOP

Pin Count

28

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Series

DIT4096

Standards/Approvals

RoHS

Length

9.8mm

Width

6.6mm

Supply Current

25μA

Automotive Standard

No

Digital Audio Interface, SPDIF Transceivers, Texas Instruments


Audio, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy