Nexperia 74LVC162244ADGG,11 16-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-0428
Mfr. Part No.:
74LVC162244ADGG,11
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

16

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

-12mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

7.5ns

Maximum Low Level Output Current

12mA

Maximum Operating Temperature

125°C

Length

12.6mm

Width

6.2mm

Series

74LVC162244A

Standards/Approvals

RoHS

Height

1.2mm

Automotive Standard

No

Supply Current

80μA

COO (Country of Origin):
TH

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy