Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 217-3710
- Mfr. Part No.:
- 74FCT163244APAG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3710
- Mfr. Part No.:
- 74FCT163244APAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buffer & Line Driver | |
| Logic Family | CMOS | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver | |
| Number of Channels | 8 | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT163244A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buffer & Line Driver | ||
Logic Family CMOS | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver | ||
Number of Channels 8 | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT163244A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 10μA | ||
The Renesas Electronics 74FCT163244 series 16-bit high-speed, low-power buffer/line drivers offer bus/ backplane interface capability with improved packing density. The three-state controls operate these devices in a Quad-Nibble, Dual-Byte or single 16-bit word mode. It has 48 lead count and has TSSOP package type.
CMOS power levels (0.4 uW typ. static)
Rail-to-rail output swing for increased noise margin
Low Ground Bounce (0.3V typ.)
Inputs (except I/O) can be driven by 3.3V or 5V components
Related links
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVCH16244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3 State 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
