Nexperia 74LVC16244ADGG,112 16-Channel Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- RS Stock No.:
- 168-9609
- Mfr. Part No.:
- 74LVC16244ADGG,112
- Manufacturer:
- Nexperia
Subtotal (1 tube of 39 units)*
€16.65
(exc. VAT)
€20.48
(inc. VAT)
- Final 78 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 39 + | €0.427 | €16.65 |
*price indicative
- RS Stock No.:
- 168-9609
- Mfr. Part No.:
- 74LVC16244ADGG,112
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 16 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Length | 12.6mm | |
| Height | 1.2mm | |
| Series | 74LVC16244A | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Buffer & Line Driver | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 16 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 125°C | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Length 12.6mm | ||
Height 1.2mm | ||
Series 74LVC16244A | ||
Supply Current 80μA | ||
Automotive Standard No | ||
74LVC Family Inverters & Buffers
74LVC Family
Related links
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Nexperia 74LVCH16244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC162244ADGG 3 State 48-Pin TSSOP
- Nexperia 74LVC16244ADGG 3-State, 48-Pin TSSOP
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Texas Instruments 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG 8-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74LVC162244APAG 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin
