MaxLinear SP3220EBEY-L Transceiver, CMOS, RS232, TTL, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 146-1844
- Mfr. Part No.:
- SP3220EBEY-L
- Manufacturer:
- MaxLinear
- RS Stock No.:
- 146-1844
- Mfr. Part No.:
- SP3220EBEY-L
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS/TTL | |
| Product Type | Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | CMOS, RS232, TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Low Level Output Current | 1.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | EIA/TIA-232-F, ITU-T V.28/V.24, IEC61000-4-2 | |
| Length | 6.5mm | |
| Height | 2mm | |
| Series | SP3220E | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS/TTL | ||
Product Type Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type CMOS, RS232, TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 1mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Low Level Output Current 1.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals EIA/TIA-232-F, ITU-T V.28/V.24, IEC61000-4-2 | ||
Length 6.5mm | ||
Height 2mm | ||
Series SP3220E | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3220EBEY-L Transceiver RS232 Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3207ECAZ 8-Channel Line Transceiver RS232 Inverting, 24-Pin SSOP
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232AEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
