Renesas Electronics ISL4223EIRZ Line Transceiver, 20-Pin QFN
- RS Stock No.:
- 256-1621
- Mfr. Part No.:
- ISL4223EIRZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1621
- Mfr. Part No.:
- ISL4223EIRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver | |
| Input Type | RS422/RS485 | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 1μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL4223E | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 900μm | |
| Supply Current | 150nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver | ||
Input Type RS422/RS485 | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 1μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Maximum Operating Temperature 85°C | ||
Series ISL4223E | ||
Standards/Approvals RoHS, IEC 61000 | ||
Length 5mm | ||
Width 5mm | ||
Height 900μm | ||
Supply Current 150nA | ||
Automotive Standard No | ||
The Renesas RS-232 Transmitters/Receiver is 2.7V to 5.5V powered that meet ElA/TIA-232 and V.28/V.24 specifications even at VCC 3.0V. They provide ±15kV ESD protection (IEC61000-4-2 air gap and human body model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are PDAs, Palmtops, and hand-held products where the low operational power consumption and even lower standby power consumption are critical. Efficient on-chip charge pumps coupled with manual and automatic power down functions, reduce the standby supply current to a 150nA trickle.
RS-232 compatible with VCC 2.7V
On-chip voltage converters require only four external 0.1μF capacitors
Receiver hysteresis for improved noise immunity
Assured minimum data rate of 250kbps
Wide power supply range of single +2.7V to +5.5V
Pb-free (RoHS compliant)
Related links
- Renesas Electronics Line Transceiver, 20-Pin QFN
- Renesas Electronics ISL4223EIRZ-T7A Line Transceiver Inverting, 20-Pin QFN
- Renesas Electronics ICL3222CAZ Line Transceiver, 20-Pin SSOP
- Renesas Electronics ISL81387IAZ-T Line Transceiver 20-Pin QFN
- Renesas Electronics ISL3232EIRZ Line Transceiver 20-Pin QFN
- Texas Instruments MAX3223ECPW Line Transceiver, 20-Pin TSSOP
- Texas Instruments SN75C185N Line Transceiver, 20-Pin PDIP
- Texas Instruments SN75ALS170DW Line Transceiver, 20-Pin SOIC
