Texas Instruments SN74LVT244BPW 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 663-2965
- Mfr. Part No.:
- SN74LVT244BPW
- Manufacturer:
- Texas Instruments
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.10
(exc. VAT)
€3.80
(inc. VAT)
- 60 left, ready to ship from another location
- Final 45 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.62 | €3.10 | - |
| 25 - 45 | €0.59 | €2.95 | 4% |
| 50 - 120 | €0.53 | €2.65 | 14% |
| 125 - 245 | €0.478 | €2.39 | 22% |
| 250 + | €0.454 | €2.27 | 26% |
*price indicative
- RS Stock No.:
- 663-2965
- Mfr. Part No.:
- SN74LVT244BPW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LVT | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.3ns | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Series | SN74LVT244B | |
| Length | 7.5mm | |
| Height | 2mm | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buffer & Line Driver | ||
Logic Family LVT | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.3ns | ||
Maximum Low Level Output Current 64mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Series SN74LVT244B | ||
Length 7.5mm | ||
Height 2mm | ||
Supply Current 5mA | ||
Automotive Standard No | ||
74LVT Family, Texas Instruments
74LVT Family
Related links
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC541APW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HCT244ADTR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
