Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 162-7434
- Mfr. Part No.:
- SN74LV244APWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€770.00
(exc. VAT)
€948.00
(inc. VAT)
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.385 | €770.00 |
*price indicative
- RS Stock No.:
- 162-7434
- Mfr. Part No.:
- SN74LV244APWR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LV | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -16mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Operating Temperature | 125°C | |
| Series | SN74LV244A | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Height | 2mm | |
| Length | 7.5mm | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LV | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum High Level Output Current -16mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Maximum Low Level Output Current 16mA | ||
Maximum Operating Temperature 125°C | ||
Series SN74LV244A | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Height 2mm | ||
Length 7.5mm | ||
Automotive Standard No | ||
Supply Current 70mA | ||
74LV Family, Texas Instruments
74LV Family
Related links
- Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74ABT541BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVT244BPW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LVC541APW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 74LVT244MTC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
