onsemi MC100EP16VADG 3-Channel Differential Line Receiver, ECL, 8-Pin SOIC
- RS Stock No.:
- 162-9979
- Mfr. Part No.:
- MC100EP16VADG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€695.11
(exc. VAT)
€854.95
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €7.093 | €695.11 |
*price indicative
- RS Stock No.:
- 162-9979
- Mfr. Part No.:
- MC100EP16VADG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Differential Line Receiver | |
| Logic Family | MC100 | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 3 | |
| IC Type | Differential Receiver | |
| Input Type | Differential | |
| Output Type | ECL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 6V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 50mA | |
| Maximum Propagation Delay Time @ CL | 390ps | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 100mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 38mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Differential Line Receiver | ||
Logic Family MC100 | ||
Logic Function Driver & Receiver | ||
Number of Channels 3 | ||
IC Type Differential Receiver | ||
Input Type Differential | ||
Output Type ECL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 6V | ||
Pin Count 8 | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 50mA | ||
Maximum Propagation Delay Time @ CL 390ps | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 100mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 38mA | ||
- COO (Country of Origin):
- PH
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi MC100EL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100LVEL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC10EL16DG Line Receiver 8-Pin SOIC
- onsemi MC100EP16DG Line Receiver 8-Pin SOIC
- Renesas Electronics EL5375IUZ-T7 3-Channel Differential Line Receiver 24-Pin QSOP
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
