onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver, 3 State, Non-Inverting, 14-Pin TSSOP
- RS Stock No.:
- 166-2763
- Mfr. Part No.:
- MM74HC125MTCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€422.50
(exc. VAT)
€520.00
(inc. VAT)
- Shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.169 | €422.50 |
*price indicative
- RS Stock No.:
- 166-2763
- Mfr. Part No.:
- MM74HC125MTCX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | 74HC | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Schottky | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 195ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family 74HC | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Schottky | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 195ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Supply Current 70mA | ||
Automotive Standard No | ||
74HC Family, Fairchild Semiconductor
74HC Family
Related links
- onsemi MM74HC125MTCX 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 74LCX125MTC 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- Texas Instruments SN74LVTH125PWR 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin TSSOP
- onsemi 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Nexperia 74HCT126D 3 State 14-Pin SOIC
- onsemi MC74HCT125ADG 4-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Nexperia 74HCT125D 3 State 14-Pin SO-16
- Texas Instruments SN74LVTH16244ADGGR 4-Channel Buffer & Line Driver Non-Inverting, 48-Pin TSSOP
