Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- RS Stock No.:
- 263-8929
- Mfr. Part No.:
- ISL3159EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8929
- Mfr. Part No.:
- ISL3159EFBZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | RS422/RS485 | |
| Package Type | 8LD SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 800μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 2.6mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ISL3159E | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS, IEC 61000 | |
| Length | 5mm | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type RS422/RS485 | ||
Package Type 8LD SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 800μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 2.6mA | ||
Maximum Operating Temperature 125°C | ||
Series ISL3159E | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS, IEC 61000 | ||
Length 5mm | ||
Supply Current 125μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics ESD protected single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate required by high speed PROFIBUS applications and is offered in industrial and extended Industrial temperature ranges.
Full fail-safe receiver
High Rx IOL to drive optocouplers for isolated applications
Three-state Rx and Tx outputs
Current limiting and thermal shutdown for driver overload protection
Pb-free (RoHS compliant)
Related links
- Renesas Electronics ISL3159EFBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL32495EIBZ-T7A Line Transceiver, 8-Pin 8LD SOIC
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL3172EIBZ-T7A Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
