Renesas Electronics ISL32452EIBZ-T7A Line Transceiver, Non-Inverting, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-8627
Mfr. Part No.:
ISL32452EIBZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

TTL, CMOS

IC Type

Transceiver

Input Type

Differential

Output Type

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

300mV

Pin Count

8

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

45ns

Maximum Operating Temperature

85°C

Series

ISL32452E

Standards/Approvals

No

Height

1.75mm

Width

6.2mm

Length

5mm

Supply Current

2.1mA

Automotive Standard

No

The Renesas ISL3245 series are 3.3V to 5V powered, fault protected, extended Common-Mode Range (CMR) differential transceivers for balanced communication. These transceivers operate in environments with common-mode voltages up to ±20V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.

Choice of RS-485 data rates is up to 20Mbps

Low quiescent supply current of 2.1mA

±15kV HBM ESD protection on RS-485 bus pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy