Renesas Electronics ISL83485IBZ Line Transceiver, Differential, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 170-8211
- Mfr. Part No.:
- ISL83485IBZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8211
- Mfr. Part No.:
- ISL83485IBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 1 | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Low Level Output Current | 250mA | |
| Maximum Propagation Delay Time @ CL | 1500ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 0.4in | |
| Series | ISL83485 | |
| Height | 0.21in | |
| Width | 0.325in | |
| Standards/Approvals | RS-422, RS-485 | |
| Supply Current | 1.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Transceiver | ||
Number of Channels 1 | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current 250mA | ||
Maximum Low Level Output Current 250mA | ||
Maximum Propagation Delay Time @ CL 1500ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 0.4in | ||
Series ISL83485 | ||
Height 0.21in | ||
Width 0.325in | ||
Standards/Approvals RS-422, RS-485 | ||
Supply Current 1.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T7A Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3280EFHZ-T7A Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3280EIHZ-T Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Texas Instruments INA134UA Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments Differential Line Receiver Bipolar, 8-Pin SOIC
