Renesas Electronics ISL3280EIHZ-T Line Transceiver, Differential, Bipolar, 5-Pin SOT-23
- RS Stock No.:
- 196-8642
- Mfr. Part No.:
- ISL3280EIHZ-T
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.608 | €8.04 |
| 50 - 120 | €1.544 | €7.72 |
| 125 - 245 | €1.476 | €7.38 |
| 250 - 495 | €1.412 | €7.06 |
| 500 + | €1.366 | €6.83 |
*price indicative
- RS Stock No.:
- 196-8642
- Mfr. Part No.:
- ISL3280EIHZ-T
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | CMOS, TTL | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | -7V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Series | ISL3280E | |
| Width | 3mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function CMOS, TTL | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage -7V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Series ISL3280E | ||
Width 3mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Supply Current 500μA | ||
Automotive Standard No | ||
The Renesas ISL328 series is ±16.5kV IEC61000 ESD Protected, 3.0V to 5.5V powered, single receivers that meet both the RS-485 and RS-422 standards for balanced communication. These receivers have very low bus currents (+125μA/-100μA), so they present a true 1/8 unit load to the RS-485 bus. Receiver inputs feature a Full Fail-Safe design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven.
High data rates up to 20Mbps
Low quiescent supply current of maximum 500μA
Very low shutdown supply current maximum 20μA
7V to +12V common mode input voltage range
Related links
- Renesas Electronics ISL3280EIHZ-T Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3280EFHZ-T7A Line Transceiver Bipolar, 5-Pin SOT-23
- Renesas Electronics ISL3283EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3281EIHZ-T7A Line Transceiver Bipolar, 6-Pin SOT-23
- Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL3283EFHZ-T Line Transceiver Non-Inverting, 6-Pin SOT-23
- Renesas Electronics ISL3295EIHZ-T Line Transceiver Bipolar, 6-Pin SOT-23
