MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver, TTL/CMOS, RS232, Inverting, 16-Pin SOIC
- RS Stock No.:
- 177-7089
- Mfr. Part No.:
- SP232ACN-L/TR
- Manufacturer:
- MaxLinear
- RS Stock No.:
- 177-7089
- Mfr. Part No.:
- SP232ACN-L/TR
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL/CMOS, RS232 | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.0μs | |
| Maximum Low Level Output Current | 3.2mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 9.9mm | |
| Standards/Approvals | RS-232F, RoHS, ITU V.28, EIA/TIA-232 | |
| Width | 3.9mm | |
| Series | SP232A | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL/CMOS, RS232 | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.0μs | ||
Maximum Low Level Output Current 3.2mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 9.9mm | ||
Standards/Approvals RS-232F, RoHS, ITU V.28, EIA/TIA-232 | ||
Width 3.9mm | ||
Series SP232A | ||
Automotive Standard No | ||
Supply Current 5mA | ||
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EBCY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232ACN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
