onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 186-8290
- Mfr. Part No.:
- MC74HCT541ADWG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€15.53
(exc. VAT)
€19.10
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.621 | €15.53 |
*price indicative
- RS Stock No.:
- 186-8290
- Mfr. Part No.:
- MC74HCT541ADWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | HCT | |
| Logic Function | Buffer | |
| Number of Channels | 9 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 6mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 38ns | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 75mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family HCT | ||
Logic Function Buffer | ||
Number of Channels 9 | ||
IC Type Buffer & Line Driver IC | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 6mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 38ns | ||
Maximum Low Level Output Current 6mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 6.6mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 75mA | ||
Related links
- onsemi MC74HCT541ADWG 9-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HCT244ADWG 10-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
