STMicroelectronics ST485ABDR Line Transceiver, 3 State, 8-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,860.00

(exc. VAT)

€2,287.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.744€1,860.00
5000 +€0.728€1,820.00

*price indicative

RS Stock No.:
189-1865
Mfr. Part No.:
ST485ABDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SO

Minimum Supply Voltage

4.5V

Pin Count

8

Maximum High Level Output Current

4mA

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

30ns

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

85°C

Length

9.8mm

Standards/Approvals

JEDEC JESD97

Height

1.75mm

Width

8.8mm

Series

ST485AB

Supply Current

5mA

Automotive Standard

No

Latch-up free up to 500 mA

Current limiting and thermal shutdown for driver overload protection

Operate from single 5 supply

70mV typical input hysteresis

Low supply current: 5 mA max

Designed for RS 485 interface applications

High data rate > 30 Mbps

Driver maintains high impedance in 3-state or with the power off

±4 kV ESD protection

-7 to 12 common mode input voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy