STMicroelectronics Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 920-9041
- Mfr. Part No.:
- ST485CDR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,257.50
(exc. VAT)
€1,547.50
(inc. VAT)
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.503 | €1,257.50 |
*price indicative
- RS Stock No.:
- 920-9041
- Mfr. Part No.:
- ST485CDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | 35mA | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 230ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Low Level Output Current | 250mA | |
| Maximum Operating Temperature | 125°C | |
| Series | ST485 | |
| Standards/Approvals | No | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 8 | ||
Maximum High Level Output Current 35mA | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 230ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Low Level Output Current 250mA | ||
Maximum Operating Temperature 125°C | ||
Series ST485 | ||
Standards/Approvals No | ||
Supply Current 900μA | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
Related links
- STMicroelectronics Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485CDR Line Transceiver 8-Pin SOIC
- STMicroelectronics Line Transceiver 8-Pin SO
- STMicroelectronics ST485ECDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485ERBDR Line Transceiver 8-Pin SOIC
- STMicroelectronics ST485EBDR Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8483EIBZ-T Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin SOIC
