Maxim Integrated MAX13488EESA+ Line Transceiver, 3 State, 8-Pin SO-16

Subtotal (1 pack of 5 units)*

€17.87

(exc. VAT)

€21.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 105 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.574€17.87

*price indicative

Packaging Options:
RS Stock No.:
189-9548
Mfr. Part No.:
MAX13488EESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SO-16

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

-1.6mA

Maximum Supply Voltage

5.25V

Maximum Low Level Output Current

1mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

1ms

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MAX13488E

Supply Current

4.5mA

Automotive Standard

No

COO (Country of Origin):
US

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy